B&F Fastener HNZ440 technical specifications.
| Package Quantity | 100 |
| Plating | Zinc |
| Thickness | 0.094inch |
| Width | 0.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for B&F Fastener HNZ440 to view detailed technical specifications.
No datasheet is available for this part.