Checking distributor stock and pricing after the page loads.
B&F Fastener MPMS0050008PH technical specifications.
| Head Diameter | 0.387inch |
| Head Height | 0.14inch |
| Length | 0.455inch |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| RoHS | Not Compliant |
No datasheet is available for this part.