B&F Fastener PMSSS6320025PH technical specifications.
| Head Height | 0.092inch |
| Length | 0.592inch |
| Material | Stainless Steel |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for B&F Fastener PMSSS6320025PH to view detailed technical specifications.
No datasheet is available for this part.