
Bench Top Power Supplies 0-30VDC 1AMP W/NIST CERT OF CALIBRATION
Sign in to ask questions about the B&K Precision 1710A-NIST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 1710A-NIST technical specifications.
| Current - Output 1 | 1A |
| Interface | Analog |
| Number of Outputs | 1 |
| Voltage - Output 1 | 30V |
| Weight | 8lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1710A-NIST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
