
Bench Top Power Supplies 0-30VDC 1AMP W/NIST CERT OF CAL AND DATA
B&K Precision 1710A-NIST-W/DATA technical specifications.
| Current - Output 1 | 1A |
| Interface | Analog |
| Number of Outputs | 1 |
| Voltage - Output 1 | 30V |
| Weight | 8lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.