
Bench Top Power Supplies 0-60 VDC 0-2A LED
B&K Precision 1715 technical specifications.
| Current - Output 1 | 2A |
| Interface | Analog |
| Number of Outputs | 1 |
| Voltage - Output 1 | 60V |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.