B&K Precision 2534 technical specifications.
| Bandwidth | 60MHz |
| Display Type | LCD |
| Number of Channels | 2 |
| Sampling Rate | 400MS/s |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 2534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.