
Function Generators & Synthesizers 0.5HZ TO 4MHZ SWEEP
Checking distributor stock and pricing after the page loads.
B&K Precision 4001 technical specifications.
| Frequency | 0.5Hz |
| Max Frequency | 3MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 230V |
| Series | 4001 |
| Weight | 8lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
No datasheet is available for this part.