
B&K Precision 4003A-NIST technical specifications.
| Frequency | 4MHz |
| Weight | 5.512lb |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 4003A-NIST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
