The 4054B is a dual-channel function/arbitrary waveform generator capable of producing stable and precise sine, square, triangle, pulse, and arbitrary waveforms. It uses a high-performance 14-bit, 150 MSa/s arbitrary waveform generator and features a 4.3-inch color LCD. Both channels are independent with individual output on/off buttons and can be varied from 0 to 10 Vpp into 50 ohms. The instrument supports linear/logarithmic sweep, AM/DSB-AM/ASK/FM/FSK/PM/PSK/PWM modulation, and includes a built-in frequency counter.
Checking distributor stock and pricing after the page loads.
B&K Precision 4054B technical specifications.
| Maximum Frequency | 30MHz |
| Channels | 2count |
| Sampling Rate | 150MSa/s |
| Vertical Resolution | 14bit |
| Arbitrary Waveform Length | 16000points |
| Output Amplitude (into 50 ohms) | 0 - 10Vpp |
| Display Size | 4.3inch |
| Built-in Arbitrary Waveforms | 196waveforms |
| Safety | cTUVus |
No datasheet is available for this part.