The 4055B is a 60 MHz dual-channel function/arbitrary waveform generator capable of generating sine, square, triangle, pulse, and arbitrary waveforms. It features a 14-bit, 150 MSa/s, 16k point arbitrary waveform generator with a 4.3-inch color LCD display. Both channels offer independent output buttons, copy, track, and combine functions, with output levels up to 10 Vpp into 50 ohms.
Checking distributor stock and pricing after the page loads.
| Maximum Frequency (Sine) | 60MHz |
| Sampling Rate | 150MSa/s |
| Vertical Resolution | 14bit |
| Waveform Length | 16000pts |
| Number of Channels | 2 |
| Output Amplitude (into 50Ω) | 0 to 10Vpp |
| Display Size | 4.3inch |
| Safety | EN 61010-1 |
| Warranty | 3 Year Warranty |