
Programmers - Processor Based DEVICE PROGRAMMER
Sign in to ask questions about the B&K Precision 849 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision 849 technical specifications.
| Core Architecture | AVR |
| Interface | I2C, SPI, Parallel |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 849 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
