The 8510B is a programmable DC electronic load designed for testing and evaluating DC power supplies, DC-DC converters, batteries, chargers, and photovoltaic arrays. It supports CC, CV, CR, and CW operating modes and features a transient mode speed of up to 10 kHz in CC mode. The unit includes a 16-bit measurement system with 0.1 mV / 0.1 mA resolution and a built-in battery test function with adjustable stop conditions.
Checking distributor stock and pricing after the page loads.
B&K Precision 8510B technical specifications.
| Maximum Power | 600W |
| Maximum Voltage | 120V |
| Maximum Current | 120A |
| Transient Mode Speed | 10kHz |
| Measurement Resolution (Voltage) | 0.1mV |
| Measurement Resolution (Current) | 0.1mA |
| Interface | TTL (DB9) / USB |
| Warranty | 3 Years |
| Safety Standards | Safety Class 1 |
No datasheet is available for this part.