The 8614B is a part of the 8600/B Series programmable DC electronic loads, which provide the performance of modular system DC electronic loads in a compact benchtop form factor. It features fast transient operation speeds up to 25 kHz, high 16-bit measurement resolution, and supports CC, CV, CR, and CW operating modes. It is designed for testing and evaluating DC sources such as power supplies, DC-DC converters, batteries, and photovoltaic arrays.
Checking distributor stock and pricing after the page loads.
B&K Precision 8614B technical specifications.
| Maximum Power | 1500W |
| Maximum Over-voltage | 120V |
| Maximum Over-current | 240A |
| Measurement Resolution | 16bit |
| Transient Mode Frequency | 25kHz |
| Interface | USB (USBTMC), RS232 |
| Communication Protocol | SCPI |
| Interface Compliance | USBTMC-compliant |