The 9115B is a multi-range programmable DC power supply that can replace several supplies by providing full output power in any Volt/Amp combination within its rated limits of 80V and 60A. It features high programming and readback resolution, adjustable voltage rise and fall times, and a compact 1U form factor. The unit includes standard USB (USBTMC-compliant), RS232, and RS485 interfaces supporting SCPI commands. It is designed for both benchtop use with a numerical keypad and analog-style knobs, and system integration via remote control software or SCPI commands.
Checking distributor stock and pricing after the page loads.
| Max Power | 1200W |
| Voltage Range | 0 to 80V |
| Current Range | 0 to 60A |
| Line Regulation (Voltage) | ≤ 0.01% + 5mV |
| Load Regulation (Voltage) | ≤ 0.01% + 5mV |
| Programming Resolution (Voltage) | 1mV |
| Programming Resolution (Current) | 1mA |
| Safety | EN 61010-1:2001 |
| Emc | EN 61326-1:2006 |