The 9201B is a multi-range programmable DC power supply that provides 200W of power within its 60V and 10A limits. Unlike conventional supplies with fixed output ratings, this unit automatically recalculates voltage and current limits to provide full output power in various Volt/Amp combinations. It features high programming and readback resolution, list mode programming, and a compact 19-inch half-rack form factor. Remote control is supported via USBTMC-compliant USB and RS232 interfaces using SCPI commands.
Checking distributor stock and pricing after the page loads.
| Maximum Power | 200W |
| Voltage Range | 0 to 60V |
| Current Range | 0 to 10A |
| Voltage Programming Resolution | 1mV |
| Current Programming Resolution | 0.1mA |
| Interfaces | USB, RS232 |
| Number of Outputs | 1 |
| Safety | CE |
| Interface Compatibility | USBTMC-compliant |