
B&K PRECISION BK2516 Oscilloscope, 2510 Series, 2 Isolated, 100 MHz, 1 GSPS, 2 Mpts, 3.5 ns
B&K Precision BK2516 technical specifications.
| Bandwidth | 100MHz |
| Reach SVHC Compliant | No |
| Resistance | 1000000R |
| Sampling Rate | 1GS/s |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision BK2516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.