
THERMOMETER SNGL CH THERMOCOUPLE
Sign in to ask questions about the B&K Precision H200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&K Precision H200 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 2372°C |
| Min Operating Temperature | -148°C |
| Package Quantity | 1 |
| Series | Anaheim Scientific |
| Type | Handheld |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision H200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
