The MR Series high voltage multi-range DC power supplies deliver up to 5 kW of clean output power in a compact 2U form factor. These power supplies offer an intuitive user interface for list mode programming and slew rate adjustments directly from the front panel. The series supports USB, GPIB, LXI compliant LAN, and analog interfaces for remote control and programming. It includes a built-in Solar Array Simulator (SAS) function to generate PV I-V curves for testing solar inverters and features parallel operation for increased output power.
Checking distributor stock and pricing after the page loads.
| Maximum Voltage | 1000V |
| Maximum Current | 20A |
| Maximum Power | 5000W |
| Form Factor | 2URack Units |
| Command Response Time | 10ms |
| AC Input | Single-phase |
| Safety | cTUVus (UL and CSA standards) |
| Interface | LXI Compliant |