The MR25080 is a high voltage multi-range DC power supply that delivers up to 5 kW of clean output power in a compact 2U form factor. It is designed for both bench use and automated test systems, featuring fast command response times, low noise, and excellent regulation. It includes a built-in Solar Array Simulator (SAS) function for generating PV I-V curves for testing solar inverters. The unit supports multiple remote interfaces including USB, RS232, GPIB, and LXI compliant LAN.
B&K Precision MR25080 technical specifications.
| Maximum Output Voltage | 250V |
| Maximum Output Current | 80A |
| Maximum Output Power | 5000W |
| Command Response Time | 10ms |
| AC Input | 190 - 240 (Single Phase)V |
| Form Factor | 2U |
| Safety | cTUVus (CSA and UL safety standards) |
| RoHS | Compliant |
| Remote Control | LXI Compliant |
Download the complete datasheet for B&K Precision MR25080 to view detailed technical specifications.
No datasheet is available for this part.