The MR3K160120 is a high voltage multi-range DC power supply delivering up to 3 kW of clean output power in a compact 2U form factor. It is designed for both bench use and automated test systems, featuring multi-ranging operation that can replace multiple fixed-range power supplies. It includes built-in SAS (Solar Array Simulator) functions to generate PV I-V curves, a fast command response time of 10ms, and supports parallel operation for increased power up to 50 kW.
B&K Precision MR3K160120 technical specifications.
| Maximum Output Power | 3000W |
| Maximum Output Voltage | 160V |
| Maximum Output Current | 120A |
| Command Response Time | 10ms |
| Interfaces | USB, RS232, GPIB, LXI LAN, Analog |
| Form Factor | 2U |
| Weight | 21200g |
| Safety | cTUVus (CSA and UL standards) |
| RoHS | Conforms |
| REACH | SVHC Named |
Download the complete datasheet for B&K Precision MR3K160120 to view detailed technical specifications.
No datasheet is available for this part.