The MR Series high voltage multi-range DC power supplies deliver up to 5 kW of clean output power in a compact 2U form factor. It features a multi-ranging operation that replaces multiple fixed-range power supplies, offering intuitive list mode programming, fast 10 ms command response times, and a built-in solar array simulator (SAS) function. It supports USB, RS232, GPIB, and LXI compliant LAN interfaces for remote control and monitoring.
B&K Precision MR50040 technical specifications.
| Maximum Voltage | 500V |
| Maximum Current | 40A |
| Maximum Power | 5000W |
| Voltage Resolution | 20mV |
| Current Resolution | 2mA |
| Command Response Time | 10ms |
| AC Input | Single-phase |
| Form Factor | 2U |
| Safety Standards | cTUVus (complies with UL and CSA) |
| Interface Compliance | LXI compliant LAN |
| Interface Compliance | USBTMC-compliant |
Download the complete datasheet for B&K Precision MR50040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.