The PR262 near field probe kit includes three magnetic (H) and one electric (E) field probes designed to identify sources of electromagnetic radiation. These probes function as wide bandwidth antennas and are typically connected to a spectrum analyzer. The kit includes a 40 dB wideband amplifier to increase the dynamic range of measurements. The probes can also be utilized for immunity testing by radiating an RF signal into a circuit.
Checking distributor stock and pricing after the page loads.
| Amplifier Gain | 40dB |
| Impedance | 50Ohm |
| Input Voltage (Amplifier) | 5.5V |
| Number of H-Field Probes | 3count |
| Number of E-Field Probes | 1count |
| Interface Connector | SMA / SMB |
| RoHS | Compliant |