The XLN15010 is a high-density, 1U programmable DC power supply providing up to 1560 watts of clean power. It features a fast command processing time of less than 50 ms and includes USB and RS485 interfaces as standard. The unit supports master/slave mode for series or parallel connection of up to four units and is designed for ATE systems integration, product development, and production testing.
Checking distributor stock and pricing after the page loads.
| Maximum Voltage | 150V |
| Maximum Current | 10.4A |
| Maximum Power | 1560W |
| Command Processing Time | < 50ms |
| Voltage Ripple & Noise | 30mVrms |
| Rack Height | 1U |
| RoHS | Compliant |
| Safety Standards | CE |