Outlet strip, 6xGermany, Schuko, 2 m, Germany, Protective contact, 300.003, Bachmann
Bachmann 300.003 technical specifications.
| Package/Case | 300 |
| Color | Black, Grey |
| Height | 45mm |
| Length | 445mm |
| Material | Plastic |
| Mount | Socket |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Bachmann 300.003 to view detailed technical specifications.
No datasheet is available for this part.