Outlet strip, 5xGermany, Schuko, 1.75 m, Germany, Protective contact, 333.002, Bachmann
Bachmann 333.002 technical specifications.
| Package/Case | 002 |
| Color | Grey |
| Height | 44.45mm |
| Length | 573mm |
| Material | Plastic |
| Mount | Socket |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Bachmann 333.002 to view detailed technical specifications.
No datasheet is available for this part.