Outlet strip, 8xGermany, Schuko, 2 m, Germany, Protective contact, 333.601, Bachmann
Bachmann 333.601 technical specifications.
| Color | Grey |
| Height | 44mm |
| Length | 440mm |
| Material | Plastic |
| Mount | Socket |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Bachmann 333.601 to view detailed technical specifications.
No datasheet is available for this part.