3 Pole Front Panel mount Non-Fused Switch Disconnector, 3NO, 32 A, 11 kW, IP65
Baco 0172101 technical specifications.
| Depth | 96mm |
| Length | 100mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Number of Poles | 3 |
| Ratings | IP65 |
| Voltage Rating | 690V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Baco 0172101 to view detailed technical specifications.
No datasheet is available for this part.