Sign in to ask questions about the Baco 33EAWL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baco 33EAWL technical specifications.
| Color | White |
| Illumination Type | LED |
| Mount | Screw |
| Operating Supply Voltage | 24V |
| Series | BACO |
| Size | 22mm |
| Termination | Screw |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Baco 33EAWL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.