
BACO BA0172185 0172185
Baco BA0172185 technical specifications.
| Category | Connector piece |
| Connection | Screws |
| Switching voltage | 230 Vac |
| Switching current (max.) | 32 A |
| Content | 1 pc(s) |
| Type | 0172185 |
| RoHS | Not Compliant |
No datasheet is available for this part.
