BACO BACO N/A 223512 Switch 90 °
Baco BA223512 technical specifications.
| Category | Option key |
| Lighting type | none |
| Print motif | 1/2 |
| Connection | Screws |
| Functions | latch |
| Specification | Switch 90 ° |
| Switching angle | 1 x 90 ° |
| Content | 1 pc(s) |
| Type | BA223512 |
| RoHS | Not Compliant |
No datasheet is available for this part.