Sign in to ask questions about the Baco BAL61QK21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baco BAL61QK21 technical specifications.
| Color | Green, Red |
| Length | 53.9mm |
| Ratings | IP66 |
| Width | 29.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BAL61QK21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.