Sign in to ask questions about the Baco BALBPA202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baco BALBPA202 technical specifications.
| Color | Grey |
| Height | 120mm |
| Ratings | IP66 |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BALBPA202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.