Sign in to ask questions about the Baco BALBX11302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baco BALBX11302 technical specifications.
| Color | Red |
| Contact Type | 2 breakers |
| Height | 47.9mm |
| Length | 74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP66 |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baco BALBX11302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
