Sign in to ask questions about the Baco L20SA40H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baco L20SA40H technical specifications.
| Color | Yellow |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | BACO ø22 |
| Shape | Round |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Baco L20SA40H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.