Sign in to ask questions about the Baco L21AA81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baco L21AA81 technical specifications.
| Color | Red |
| Material | Plastic |
| Ratings | IP66 |
| Series | BACO |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Baco L21AA81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
