Sign in to ask questions about the Baco L22GR01B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Baco L22GR01B technical specifications.
| Ratings | IP66 |
| Series | BACO ø22 |
| Size | 22mm |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Baco L22GR01B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
