
BACO Push Button Control Station, IP66 58.9mm +70C -25C
Checking distributor stock and pricing after the page loads.
Baco LBX10110 technical specifications.
| Length | 58.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.