
COMBINATION SPANNER, 14MM; AF Size - Metric:14mm; AF Size - Imperial:-; Length:168mm; Material:Vanadium-Extra; Standard:DIN 3113, ISO 331
Bahco 111M-14 technical specifications.
| Package/Case | 168 |
| Length | 168mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 111M-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.