Bahco 111M-22 technical specifications.
| Package/Case | 331 |
| Finish | Chrome |
| Length | 255mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111M-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
