
COMBINATION SPANNER, 27MM - AF Size - Metric:27mm; Length:310mm; SVHC:No SVHC (20-Jun-2011); Standard:DIN 3113, ISO 331 ; RoHS Compliant: NA;
Bahco 111M-27 technical specifications.
| Package/Case | 331 |
| Finish | Chrome |
| Length | 310mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Size | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111M-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
