
Bahco 1 in Combination Spanner Alloy Steel, 290 mm
Bahco 111Z-1 technical specifications.
| Package/Case | 331 |
| Finish | Chrome |
| Length | 280mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Size | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111Z-1 to view detailed technical specifications.
No datasheet is available for this part.