Sign in to ask questions about the Bahco 111Z-15/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bahco 111Z-15/16 technical specifications.
| Package/Case | 331 |
| Finish | Chrome |
| Length | 280mm |
| Material | Steel |
| Mount | Standard |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Bahco 111Z-15/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.