
SOCKET, DOUBLE HEAD, 10/13MM; AF Size - Metric:13mm; AF Size - Imperial:-; Length:137mm; AF Size:10-13mm.; Range:10-13mm.; Standard:DIN 896-B
Bahco 1936M-10-13 technical specifications.
| Length | 137mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 1936M-10-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.