SOCKET, DOUBLE HEAD, 16/17MM; AF Size - Metric:17mm; AF Size - Imperial:-; Length:147mm; AF Size:16-17mm.; Range:16-17mm.; Standard:DIN 896-B
Bahco 1936M-16-17 technical specifications.
| Length | 147mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 1936M-16-17 to view detailed technical specifications.
No datasheet is available for this part.