
SOCKET, DOUBLE HEAD, 18/19MM - AF Size - Metric:19mm; Length:152mm; SVHC:No SVHC (20-Jun-2011); AF Size:18-19mm.; Range:18-19mm.;
Bahco 1936M-18-19 technical specifications.
| Length | 152mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.