SOCKET, DOUBLE HEAD, 22/24MM; AF Size - Metric:24mm; AF Size - Imperial:-; Length:177mm; AF Size:22-24mm.; Range:22-24mm.; Standard:DIN 896-B
Bahco 1936M-22-24 technical specifications.
| Length | 177mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 1936M-22-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.