SOCKET, DOUBLE HEAD, 6/7MM; AF Size - Metric:7mm; AF Size - Imperial:-; Length:102mm; AF Size:6-7mm.; Range:6-7mm.; Standard:DIN 896-B
Bahco 1936M-6-7 technical specifications.
| Length | 102mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 1936M-6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.