SOCKET, DOUBLE HEAD, 8/10MM; AF Size - Metric:10mm; AF Size - Imperial:-; Length:117mm; AF Size:8-10mm.; Range:8-10mm.; Standard:DIN 896-B
Bahco 1936M-8-10 technical specifications.
| Length | 117mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 1936M-8-10 to view detailed technical specifications.
No datasheet is available for this part.