Bahco 28M-10 technical specifications.
| Package/Case | 125 |
| Finish | Chrome |
| Length | 125mm |
| Material | Steel |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Bahco 28M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.